
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 21A continuous drain current. This through-hole component offers a low 0.145 Ohm typical drain-source resistance and 190W maximum power dissipation. Designed with a fast diode and a TO-220 package, it operates within a -55°C to 150°C temperature range. Key switching parameters include a 27.5ns fall time and 22ns turn-on delay time.
Sign in to ask questions about the Stmicroelectronics STP26NM60ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP26NM60ND technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 145mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 27.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 1.817nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Rds On Max | 175mR |
| RoHS Compliant | Yes |
| Series | FDmesh™ II |
| Turn-Off Delay Time | 69ns |
| Turn-On Delay Time | 22ns |
| Weight | 0.01164oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP26NM60ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
