
N-channel power MOSFET featuring 80V drain-source breakdown voltage and 2.1 mOhm typical drain-source on-resistance. This component offers a continuous drain current of 180A and a maximum power dissipation of 315W. Designed for through-hole mounting in a TO-220 package, it operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 42ns fall time, 98ns turn-off delay, and 56ns turn-on delay, with an input capacitance of 13.6nF. RoHS compliant and lead-free, this MOSFET is part of the STripFET VII series.
Sign in to ask questions about the Stmicroelectronics STP270N8F7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP270N8F7 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 2.5mR |
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 2.1MR |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.75mm |
| Input Capacitance | 13.6nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 315W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VII |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 98ns |
| Turn-On Delay Time | 56ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP270N8F7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
