N-channel power MOSFET uses MDmesh DM2 fast-recovery diode technology for high-voltage switching applications. The device is rated for 600 V drain-source breakdown voltage, 21 A continuous drain current at 25 °C, and 170 W total dissipation in the TO-220 package. Typical on-resistance is 0.13 Ω at 10 V gate drive and 10.5 A drain current, with a 0.16 Ω maximum rating. The gate-source voltage rating is ±25 V, and built-in back-to-back Zener diodes support enhanced ESD performance. Tube packing is specified for the TO-220 order code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STP28N60DM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Polarity | N-channel |
| Drain-Source Breakdown Voltage | 600V |
| Drain-Source Voltage at Maximum Junction Temperature | 650V |
| Continuous Drain Current at 25 °C | 21A |
| Continuous Drain Current at 100 °C | 14A |
| Pulsed Drain Current | 84A |
| Maximum Power Dissipation at 25 °C | 170W |
| Maximum Drain-Source On-Resistance | 0.16Ω |
| Typical Drain-Source On-Resistance | 0.13Ω |
| Gate Threshold Voltage | 3 to 5V |
| Gate-Source Voltage | ±25V |
| Input Capacitance | 1500 typ.pF |
| Output Capacitance | 70 typ.pF |
| Reverse Transfer Capacitance | 1.6 typ.pF |
| Total Gate Charge | 34 typ.nC |
| Gate-Source Charge | 8 typ.nC |
| Gate-Drain Charge | 18.5 typ.nC |
| Turn-On Delay Time | 16 typ.ns |
| Rise Time | 7.3 typ.ns |
| Turn-Off Delay Time | 53 typ.ns |
| Fall Time | 9.3 typ.ns |
| Source-Drain Current | 21A |
| Diode Forward Voltage | 1.6 typ.V |
| Reverse Recovery Time | 140 typ. at 25 °Cns |
| Single Pulse Avalanche Energy | 350mJ |
| Operating Junction Temperature | -55 to 150°C |
| Storage Temperature | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 0.74°C/W |
| Package | TO-220 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STP28N60DM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.