N-channel Power MOSFET featuring 600V drain-source voltage and 23A continuous drain current. This component offers a low 0.120 Ohm typical drain-source resistance and a fast diode, with a maximum power dissipation of 190W. Packaged in a TO-220-3 through-hole mount, it operates from -55°C to 150°C and is RoHS compliant. Key switching parameters include a 27ns fall time, 92ns turn-off delay, and 23.5ns turn-on delay.
Sign in to ask questions about the Stmicroelectronics STP28NM60ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP28NM60ND technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 2.09nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | FDmesh™ II |
| Turn-Off Delay Time | 92ns |
| Turn-On Delay Time | 23.5ns |
| Weight | 0.01164oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP28NM60ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.