N-channel power MOSFET featuring 620V drain-source breakdown voltage and 2.2A continuous drain current. Offers a maximum drain-source on-resistance of 3.6 ohms. This through-hole component is housed in a TO-220 package with a maximum power dissipation of 45W. Key switching characteristics include an 8ns turn-on delay and a 22ns fall time.
Sign in to ask questions about the Stmicroelectronics STP2N62K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP2N62K3 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Breakdown Voltage | 620V |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 620V |
| Drain-source On Resistance-Max | 3.6R |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.75mm |
| Input Capacitance | 340pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 3.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8ns |
| Width | 4.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STP2N62K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
