
N-channel SuperMESH™ Power MOSFET, TO-220 package. Features 1000V drain-source breakdown voltage, 1.85A continuous drain current, and 8.5 Ohm maximum drain-source on-resistance. Operates with a 3.75V threshold voltage and 30V gate-source voltage. Includes Zener protection and a maximum power dissipation of 70W. Through-hole mount, RoHS compliant, with operating temperatures from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STP2NK100Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 1.85A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 8.5R |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 8.5R |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.75mm |
| Input Capacitance | 499pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 8.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 41.5ns |
| Turn-On Delay Time | 7.2ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP2NK100Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
