N-CHANNEL POWER MOSFET, TO-220 package, featuring 600V drain-source breakdown voltage and 1.4A continuous drain current. This component offers a low 8-ohm drain-source on-resistance and 45W maximum power dissipation. With a 3.75V threshold voltage, it exhibits fast switching characteristics including 8ns turn-on delay and 22ns turn-off delay. Operating across a wide temperature range of -55°C to 150°C, this RoHS compliant device is designed for through-hole mounting.
Sign in to ask questions about the Stmicroelectronics STP2NK60Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP2NK60Z technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 1.4A |
| Current Rating | 1.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 8R |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 170pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 8R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP2NK60Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
