
N-channel power MOSFET featuring 100V drain-source breakdown voltage and 2.3 mOhm typical on-resistance. This component offers a continuous drain current of 180A and a maximum power dissipation of 315W, housed in a TO-220 through-hole package. Key specifications include a 3.5V threshold voltage, 12.8nF input capacitance, and operating temperatures from -55°C to 175°C. It is RoHS compliant and part of the STripFET F7 series.
Sign in to ask questions about the Stmicroelectronics STP310N10F7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP310N10F7 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 2.7mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 2.7MR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.75mm |
| Input Capacitance | 12.8nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 315W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 315W |
| Radiation Hardening | No |
| Rds On Max | 2.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VII |
| Threshold Voltage | 3.5V |
| Turn-Off Delay Time | 148ns |
| Turn-On Delay Time | 62ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP310N10F7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
