
N-channel Power MOSFET featuring 650V drain-source breakdown voltage and 148mΩ maximum drain-source on-resistance. This component offers a continuous drain current of 22A and a maximum power dissipation of 150W. Designed for through-hole mounting in a TO-220 package, it operates within a temperature range of -55°C to 150°C and includes lead-free and RoHS compliance.
Sign in to ask questions about the Stmicroelectronics STP31N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP31N65M5 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 148mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 148mR |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 816pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 148mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 46ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP31N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
