
N-Channel Power MOSFET with 650V drain-source breakdown voltage and 24A continuous drain current. Features 119mΩ maximum drain-source on-resistance and 150W power dissipation. Operates from -55°C to 150°C, with a 4V threshold voltage. Packaged in a TO-220 through-hole mount, this RoHS compliant component offers fast switching with 16ns fall time and 53ns turn-on/off delay times.
Sign in to ask questions about the Stmicroelectronics STP32N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP32N65M5 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 119mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 119MR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 3.32nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 119mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 53ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP32N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
