
N-channel Power MOSFET, 600V drain-source breakdown voltage, 26A continuous drain current, and 108mΩ typical drain-source resistance. Features a TO-220-3 through-hole package, 190W maximum power dissipation, and operates from -55°C to 150°C. Includes 9ns fall time, 16ns turn-on delay, and 109ns turn-off delay. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STP33N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP33N60M2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 108mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.781nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 109ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.01164oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP33N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
