N-channel MDmesh M6 power MOSFET provides a 600 V drain-source rating and 25 A continuous drain current in a TO-220 package. The device has 105 mΩ typical and 125 mΩ maximum on-resistance at 10 V gate drive, with low intrinsic gate resistance and 33.4 nC typical total gate charge. It is 100% avalanche tested, zener-protected, and intended for switching applications, LLC converters, and boost PFC converters. The operating junction and storage temperature range extends from -55 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STP33N60M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor polarity | N-channel |
| Drain-source voltage | 600V |
| Continuous drain current at 25 °C | 25A |
| Continuous drain current at 100 °C | 15.8A |
| Pulsed drain current | 78A |
| Maximum on-resistance | 125mΩ |
| Typical on-resistance | 105mΩ |
| Gate-source voltage | ±25V |
| Gate threshold voltage | 3.25 to 4.75V |
| Total power dissipation at 25 °C | 190W |
| Operating junction temperature range | -55 to 150°C |
| Storage temperature range | -55 to 150°C |
| Junction-to-case thermal resistance | 0.66°C/W |
| Junction-to-ambient thermal resistance | 62.5°C/W |
| Input capacitance | 1515pF |
| Output capacitance | 128pF |
| Reverse transfer capacitance | 4.2pF |
| Intrinsic gate resistance | 1.5Ω |
| Total gate charge | 33.4nC |
| Single pulse avalanche energy | 500mJ |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STP33N60M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.