
N-channel Power MOSFET featuring 650V drain-source breakdown voltage and 28A continuous drain current. Offers low 0.09 Ohm typical drain-source on-resistance in a TO-220 package. Designed for through-hole mounting with a maximum power dissipation of 190W and an operating temperature range of -55°C to 150°C. Includes 2.7nF input capacitance and 59ns turn-on/off delay times.
Sign in to ask questions about the Stmicroelectronics STP34N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP34N65M5 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 110mR |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 2.7nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 59ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP34N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.