
N-channel power MOSFET featuring 650V drain-source breakdown voltage and 27A continuous drain current. Offers a low 98mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-220 package, this component boasts a 160W maximum power dissipation and operates across a wide temperature range from -55°C to 150°C. Key switching characteristics include a 16ns fall time and 60ns turn-on/turn-off delay times.
Sign in to ask questions about the Stmicroelectronics STP35N65M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP35N65M5 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 98MR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 3.75nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Rds On Max | 98mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP35N65M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
