
N-channel PowerMESH™ power MOSFET featuring 1500V drain-source breakdown voltage and 2.5A continuous drain current. This through-hole component offers a maximum drain-source on-resistance of 9 Ohms and a 140W power dissipation. Operating from -50°C to 150°C, it includes a 4V threshold voltage and fast switching times with turn-on delay of 24ns and fall time of 61ns. Packaged in a TO-220 case, this RoHS compliant MOSFET is designed for demanding power applications.
Sign in to ask questions about the Stmicroelectronics STP3N150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP3N150 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 1.5kV |
| Drain to Source Resistance | 9R |
| Drain to Source Voltage (Vdss) | 1.5kV |
| Drain-source On Resistance-Max | 9R |
| Fall Time | 61ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.75mm |
| Input Capacitance | 939pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 9R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 24ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP3N150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
