N-CHANNEL POWER MOSFET, TO-220AB package, featuring 1kV drain-to-source breakdown voltage and 2.5A continuous drain current. This component offers a low 6-ohm drain-to-source resistance (Rds On Max) and a 3.75V threshold voltage. Designed for through-hole mounting, it operates within a -55°C to 150°C temperature range with a maximum power dissipation of 90W. Key switching characteristics include a 15ns turn-on delay and 32ns fall time, with 601pF input capacitance. This RoHS compliant device is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.75mm |
| Input Capacitance | 601pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 15ns |
| Width | 4.6mm |
| RoHS | Compliant |
