
N-channel SuperMESH PowerMOSFET featuring 600V drain-source breakdown voltage and 2.4A continuous drain current. This through-hole component offers a typical 3.2 Ohm drain-source resistance and 20W power dissipation. Designed for demanding applications, it operates across a wide temperature range from -55°C to 150°C. The TO-220FP package facilitates easy integration into electronic circuits.
Sign in to ask questions about the Stmicroelectronics STP3NK60ZFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP3NK60ZFP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 311pF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Rds On Max | 3.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP3NK60ZFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
