
N-channel MOSFET with 30V drain-source breakdown voltage and 45A continuous drain current. Features low on-resistance of 16mΩ, 70W maximum power dissipation, and TO-220AB through-hole package. Operates from -55°C to 175°C with fast switching times including 17ns turn-on delay and 21ns fall time. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STP45NF3LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP45NF3LL technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 800pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP45NF3LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.