
The STP46NF30 is a TO-220 flange mount N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 42A and a drain to source breakdown voltage of 300V. The device has a maximum power dissipation of 300W and a gate to source voltage of 20V. It is lead free and RoHS compliant, packaged in a rail/tube configuration with 50 units per package.
Sign in to ask questions about the Stmicroelectronics STP46NF30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP46NF30 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 63mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 75mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP46NF30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
