N-channel Power MOSFET featuring 525V drain-source breakdown voltage and 2.5A continuous drain current. This SuperMESH3™ device offers a typical 2.1 Ohm drain-source on-resistance, with a maximum of 2.6 Ohm. Housed in a TO-220 package for through-hole mounting, it operates within a -55°C to 150°C temperature range and supports a 30V gate-source voltage. Key switching characteristics include an 8ns turn-on delay and a 14ns fall time.
Sign in to ask questions about the Stmicroelectronics STP4N52K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP4N52K3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 525V |
| Drain to Source Resistance | 2.1R |
| Drain to Source Voltage (Vdss) | 525V |
| Drain-source On Resistance-Max | 2.6R |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 334pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Rds On Max | 2.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP4N52K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.