
N-channel SuperMESH3™ Power MOSFET, 620V drain-source breakdown voltage, 3.8A continuous drain current, and 1.95 Ohm maximum drain-source on-resistance. Features a TO-220 package for through-hole mounting, with operating temperatures from -55°C to 150°C and 70W maximum power dissipation. Includes fast switching characteristics with turn-on delay of 10ns and fall time of 19ns. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STP4N62K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP4N62K3 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Breakdown Voltage | 620V |
| Drain to Source Resistance | 1.95R |
| Drain to Source Voltage (Vdss) | 620V |
| Drain-source On Resistance-Max | 1.95R |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.75mm |
| Input Capacitance | 450pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 1.95R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 10ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP4N62K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
