
N-channel SuperMESH™ Power MOSFET featuring 500V drain-to-source breakdown voltage and 3A continuous drain current. This through-hole component offers a low 2.4 Ohm typical drain-to-source resistance and 45W maximum power dissipation. Designed for efficient switching, it exhibits a 9.5ns turn-on delay and 22ns fall time. Encased in a TO-220 package, this RoHS compliant device operates from -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STP4NK50ZD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP4NK50ZD technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 2.7R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.75mm |
| Input Capacitance | 310pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 2.7R |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 9.5ns |
| DC Rated Voltage | 500V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP4NK50ZD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
