
N-channel SuperMESH™ Power MOSFET featuring 600V drain-source breakdown voltage and 4A continuous drain current. This through-hole component offers a low 1.7 Ohm typical on-state resistance and a maximum power dissipation of 70W. Designed for efficient switching, it exhibits a 12ns turn-on delay and 16.5ns fall time. The MOSFET is housed in a TO-220FP package, operating from -55°C to 150°C, and is RoHS compliant.
Stmicroelectronics STP4NK60ZFP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 2R |
| Dual Supply Voltage | 600V |
| Fall Time | 16.5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.3mm |
| Input Capacitance | 510pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Vgs | 3.75V |
| Number of Elements | 1 |
| On-State Resistance | 2R |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Termination | Through Hole |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 12ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP4NK60ZFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
