
N-channel Power MOSFET featuring 60V drain-source breakdown voltage and 55A continuous drain current. Offers low 14mΩ typical drain-source on-resistance and 18mΩ maximum. Designed for through-hole mounting in a TO-220 package, this component boasts a maximum power dissipation of 95W and operates across a wide temperature range from -55°C to 175°C. Includes fast switching characteristics with 20ns turn-on and 40ns turn-off delay times.
Stmicroelectronics STP55NF06L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 55A |
| Current Rating | 55A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 18mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 9.15mm |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95W |
| Mount | Through Hole |
| Nominal Vgs | 1.7V |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 95W |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 60V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP55NF06L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
