
N-Channel Power MOSFET featuring 525V drain-source breakdown voltage and 4.4A continuous drain current. Offers a low 1.5 ohm drain-source on-resistance and 70W maximum power dissipation. Designed for through-hole mounting in a TO-220 package, with a threshold voltage of 3.75V and fast switching times including a 9ns turn-on delay. Operating temperature range is -55°C to 150°C, and the component is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STP5N52K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP5N52K3 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Breakdown Voltage | 525V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 525V |
| Drain-source On Resistance-Max | 1.5R |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.75mm |
| Input Capacitance | 450pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 9ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP5N52K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
