4.7A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220FP, 3 PIN
Sign in to ask questions about the Stmicroelectronics STP5NB40FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP5NB40FP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STP5NB40FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.