The STP5NB90 is a 900V N-Channel MOSFET with a continuous drain current of 5A and a power dissipation of 125W. It features a TO-220 package with 3 pins and is available in a rail or tube packaging configuration. The device operates over a temperature range of -65°C to 150°C and has a drain to source breakdown voltage of 900V. The STP5NB90 has a drain to source resistance of 2.3 ohms and a gate to source voltage of 30V. It is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STP5NB90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP5NB90 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 2.3R |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STP5NB90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.