
N-channel SuperMESH3™ Power MOSFET, 1000V drain-source breakdown voltage, 3.5A continuous drain current, and 3.7 Ohm maximum drain-source on-resistance. This through-hole component features a TO-220 package, 125W maximum power dissipation, and operates within a -55°C to 150°C temperature range. Key switching characteristics include a 22.5ns turn-on delay, 19ns fall time, and 51.5ns turn-off delay.
Stmicroelectronics STP5NK100Z technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | 3.5A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 3.7R |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 3.7R |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.15mm |
| Input Capacitance | 1.154nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 3.7R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 51.5ns |
| Turn-On Delay Time | 22.5ns |
| DC Rated Voltage | 1kV |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP5NK100Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
