
N-channel SuperMESH™ Power MOSFET, 500V drain-source breakdown voltage, 4.4A continuous drain current, and 1.5 Ohm maximum drain-source on-resistance. Features include 15ns turn-on delay, 32ns turn-off delay, 15ns fall time, and 535pF input capacitance. Operates within a -55°C to 150°C temperature range with 70W maximum power dissipation. Packaged in a TO-220 through-hole mount, this RoHS compliant component offers reliable performance for demanding applications.
Stmicroelectronics STP5NK50Z technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 4.4A |
| Current Rating | 4.4A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 1.5R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 535pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP5NK50Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
