N-channel SuperMESH™ Power MOSFET, 600V drain-source breakdown voltage, 5A continuous drain current, and 1.6 Ohm maximum drain-source on-resistance. Features a 3.75V threshold voltage, 690pF input capacitance, and 25ns fall time. Housed in a TO-220 package for through-hole mounting, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 90W.
Stmicroelectronics STP5NK60Z technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.6R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 1.6R |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.75mm |
| Input Capacitance | 690pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 1.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.