
N-channel SuperMESH™ Power MOSFET featuring 800V drain-source breakdown voltage and 4.3A continuous drain current. This through-hole component offers a low 2.4 Ohm typical drain-source on-resistance and 30W power dissipation. Designed for demanding applications, it operates within a -55°C to 150°C temperature range and is housed in a TO-220FP package. Key switching characteristics include a 18ns turn-on delay and 30ns fall time.
Sign in to ask questions about the Stmicroelectronics STP5NK80ZFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP5NK80ZFP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 2.4R |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 2.4R |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.3mm |
| Input Capacitance | 910pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 2.4R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 18ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP5NK80ZFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
