32A, 60V, 0.02ohm, N-CHANNEL, Si, POWER, MOSFET, ISOWATT220, 3 PIN
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STP60N06FI technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |