
N-Channel Power MOSFET, TO-220 package, featuring 60A continuous drain current and 30V drain-to-source breakdown voltage. Offers a low 0.015 ohm drain-to-source resistance (Rds On Max) and 100W maximum power dissipation. Operates with a gate-to-source voltage up to 20V and a threshold voltage of 1.5V. Includes a 40ns turn-on delay time and operates within a temperature range of -65°C to 175°C.
Stmicroelectronics STP60NF03L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.15mm |
| Input Capacitance | 2.55nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 10mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 1.5V |
| Turn-On Delay Time | 40ns |
| DC Rated Voltage | 30V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP60NF03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
