
N-channel SuperMESH™ Power MOSFET, 620V drain-source breakdown voltage, 5.5A continuous drain current, and 1.2 Ohm maximum drain-source on-resistance. Features a TO-220 through-hole package with 90W maximum power dissipation. Operates from -55°C to 150°C, with typical 0.95 Ohm on-resistance and 875pF input capacitance. Includes fast switching characteristics with 22ns turn-on delay and 19ns fall time.
Stmicroelectronics STP6N62K3 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 620V |
| Drain to Source Resistance | 1.28R |
| Drain to Source Voltage (Vdss) | 620V |
| Drain-source On Resistance-Max | 1.2R |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.75mm |
| Input Capacitance | 875pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 22ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP6N62K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
