
The STP6N80K5 is a TO-220 flange mount MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 85W and a maximum drain to source voltage of 800V. The device has a continuous drain current of 4.5A and a maximum Rds on resistance of 1.6 ohms. The STP6N80K5 is lead free and RoHS compliant, packaged in a rail or tube format for through hole mounting.
Stmicroelectronics STP6N80K5 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 255pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 1.6R |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| RoHS | Compliant |
No datasheet is available for this part.