N-channel SuperMESH™ Power MOSFET, 525V Vds, 6A continuous drain current, and 850mΩ max Rds(on). Features include a 90W power dissipation, TO-220 through-hole package, and 150°C max operating temperature. Typical switching times include 11ns turn-on delay and 19ns fall time. RoHS compliant with a 3.75V threshold voltage.
Sign in to ask questions about the Stmicroelectronics STP7N52K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP7N52K3 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 525V |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 525V |
| Drain-source On Resistance-Max | 850mR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.75mm |
| Input Capacitance | 737pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 980mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 11ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP7N52K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.