
N-channel Power MOSFET, 600V Drain to Source Breakdown Voltage, 5A Continuous Drain Current. Features 860mΩ typical Drain-source On-Resistance, with a maximum of 950mΩ. Operates with a 3V Threshold Voltage and a 25V Gate to Source Voltage. Packaged in a TO-220-3 through-hole mount, this RoHS compliant component offers fast switching with turn-on delay of 7.6ns and fall time of 15.9ns. Maximum power dissipation is 60W, with an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STP7N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP7N60M2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 860mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 950mR |
| Fall Time | 15.9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 271pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 950mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 19.3ns |
| Turn-On Delay Time | 7.6ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP7N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
