
N-CHANNEL POWER MOSFET, TO-220 package, featuring 30V drain-source breakdown voltage and 80A continuous drain current. Offers low on-resistance of 6.5mΩ (typical) and 4.5mΩ (max) at 3.5mΩ drain-source resistance. Operates with a 20V gate-source voltage and boasts a maximum power dissipation of 300W. Includes fast switching characteristics with a 30ns turn-on delay and 95ns fall time. This RoHS compliant component is designed for through-hole mounting.
Sign in to ask questions about the Stmicroelectronics STP80NF03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP80NF03L technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 95ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.15mm |
| Input Capacitance | 5.5nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 1120ns |
| Turn-On Delay Time | 30ns |
| DC Rated Voltage | 30V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP80NF03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
