
N-Channel MOSFET, STripFET™ series, features 100V drain-source breakdown voltage and 80A continuous drain current. This through-hole component offers a low 15mΩ maximum drain-source on-resistance and 300W power dissipation. Operating across a wide temperature range from -55°C to 175°C, it boasts a 60ns fall time and 116ns turn-off delay. Packaged in TO-220, this RoHS compliant device has a 3V threshold voltage and 5.5nF input capacitance.
Sign in to ask questions about the Stmicroelectronics STP80NF10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP80NF10 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 15mR |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.15mm |
| Input Capacitance | 5.5nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 116ns |
| Turn-On Delay Time | 26ns |
| DC Rated Voltage | 100V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP80NF10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
