
N-Channel Power MOSFET featuring 100V drain-source breakdown voltage and 80A continuous drain current. This TO-220FP packaged MOSFET offers a low 15mΩ drain-source on-resistance and 45W power dissipation. Optimized for performance with low gate charge, it exhibits a 40ns turn-on delay and 60ns fall time. Operating across a wide temperature range of -55°C to 175°C, this RoHS compliant component is suitable for through-hole mounting.
Sign in to ask questions about the Stmicroelectronics STP80NF10FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP80NF10FP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 15MR |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.3mm |
| Input Capacitance | 4.3nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 116ns |
| Turn-On Delay Time | 40ns |
| DC Rated Voltage | 100V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP80NF10FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
