
N-channel MOSFET featuring 55V drain-source breakdown voltage and a low 6.5mΩ maximum drain-source on-resistance. This component offers a continuous drain current of 80A and a maximum power dissipation of 300W. Packaged in a TO-220 through-hole mount, it operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 32ns turn-on delay and an 80ns fall time, with an input capacitance of 4.85nF. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STP80NF55L-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP80NF55L-06 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 6.5mR |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 15.75mm |
| Input Capacitance | 4.85nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 135ns |
| Turn-On Delay Time | 32ns |
| DC Rated Voltage | 55V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP80NF55L-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
