
N-Channel Power MOSFET, 55V Vds, 80A Continuous Drain Current, 8mΩ Max Rds(on). Features 300W Max Power Dissipation, 175°C Max Operating Temperature, and TO-220-3 through-hole package. Includes 35ns turn-on delay, 70ns turn-off delay, and 55ns fall time. Input capacitance is 4.05nF. Lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STP85NF55L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP85NF55L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 8mR |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 4.05nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP85NF55L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.