
N-CHANNEL POWER MOSFET, TO-220AB package, featuring 600V drain-to-source breakdown voltage and 8A continuous drain current. This through-hole component offers a low 1-ohm drain-to-source resistance (Rds On Max) and 100W maximum power dissipation. Key switching characteristics include a 14ns turn-on delay and 10ns fall time. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant device is designed for high-voltage power applications.
Stmicroelectronics STP8NM60 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP8NM60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
