
N-channel Power MOSFET featuring 600V drain-source voltage and 5.5A continuous drain current. Offers 780mΩ maximum drain-source on-resistance and 650V breakdown voltage. Designed for through-hole mounting in a TO-220 package, this component boasts fast switching characteristics with a 13.5ns fall time and 22ns turn-off delay. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 60W.
Sign in to ask questions about the Stmicroelectronics STP9N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP9N60M2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 780mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 780mR |
| Fall Time | 13.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 15.75mm |
| Input Capacitance | 320pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 780mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 8.8ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP9N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.