
The STP9NK65ZFP is a high-power N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 650V and a continuous drain current of 6.4A. The device has a maximum power dissipation of 30W and is packaged in a TO-220FP 3 PIN package. It is RoHS compliant and suitable for use in high-power applications.
Sign in to ask questions about the Stmicroelectronics STP9NK65ZFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STP9NK65ZFP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.4A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.145nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP9NK65ZFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
