
The STP9NM50N is a 500V, 5A N-CHANNEL MOSFET with a gate to source voltage of 25V and an input capacitance of 570pF. It is packaged in a TO-220AB flange mount and is designed for through hole mounting. The device is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 70W and a turn-off delay time of 45ns.
Stmicroelectronics STP9NM50N technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 560mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 570pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 560mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
No datasheet is available for this part.