Low voltage operation, high sound quality quad BTL output power amplifier with st-by and mute inputs, clip and offset detection
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPA001A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPA001A technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 50W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole, Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPA001A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.