
SPECIALTY TELECOM CIRCUIT, PBGA8, ROHS COMPLIANT, FLIP-CHIP-8
Stmicroelectronics STPAC01F2 technical specifications.
| Package/Case | FCBGA |
| Frequency | 800MHz |
| Lead Free | Lead Free |
| Length | 1.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 660um |
| Type | Integrated Circuit (IC) |
| Width | 1.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STPAC01F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
