
The STPCC0180BTC3 is a 64-bit microcontroller with 64KB of RAM, operating at 3.3V. It features a BGA-388 package and is RoHS compliant. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It supports up to 80MHz in frequency and has 388 programmable I/Os and 3 timers/counters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPCC0180BTC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPCC0180BTC3 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 388 |
| Number of Programmable I/O | 388 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STPCC0 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPCC0180BTC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
