This multifunction peripheral IC operates within a temperature range of 0 to 85 degrees Celsius. It features a 32-bit external data bus and a 32-bit address bus. The IC is supplied with a nominal voltage of 2.5V, with a minimum of 2.45V and a maximum of 2.7V. The maximum clock frequency is 14.318MHz.
Stmicroelectronics STPCC4HEBC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 388 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 35 |
| Length | 35 |
| Pin Count | 388 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.45 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 14.318 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPCC4HEBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.